0600-00012

814-0600-00012
0600-00012

Mfr.:

Description:
Antennas Antenna 7" RA MMCX S151FL-5-RMM-2450S

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth
WiFi
Whip
Straight
5 dBi
50 Ohms
2
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
RA MMCX Male
2.45 GHz
186.89 mm
Brand: TE Connectivity
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 35,653 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.