0 332 209 211

571-0332209211
0 332 209 211

Mfr.:

Description:
Automotive Relays Power Relay B

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
24 VDC
1 Form C (SPDT-NO, NC)
50 A
255 Ohms
50 A
16 VDC
Plug In
Silver (Ag)
28.5 mm
28.5 mm
42 mm
Brand: TE Connectivity
Coil Termination: Quick Connect
Coil Type: Non-Latching
Contact Termination: Quick Connect
IP Rating: IP54
Power Consumption: 2.3 W
Product Type: Automotive Relays
Factory Pack Quantity: 200
Subcategory: Relays
Type: Mini ISO Relay
Part # Aliases: 2-1904025-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
USHTS:
8536410060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.