36560630M4R7T

TE Connectivity / Sigma Inductors
279-1-2176782-1
36560630M4R7T

Mfr.:

Description:
Power Inductors - SMD 3656 0630 4R7 20% T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.500

Stock:
1.500 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,445 € 4,45 €
0,366 € 36,60 €
0,35 € 175,00 €
0,292 € 292,00 €
Full Reel (Order in multiples of 1500)
0,274 € 411,00 €
0,265 € 795,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Inductors - SMD
RoHS:  
SMD Power Inductor
Shielded
4.7 uH
20 %
33 mOhms
9 A
- 55 C
+ 155 C
7 mm
6.6 mm
2.8 mm
3656
Reel
Cut Tape
Brand: TE Connectivity / Sigma Inductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: 1-2176782-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Type 3656 Automotive-Grade SMD Power Inductors

TE Connectivity's (TE) Holsworthy Type 3656 Automotive-Grade SMD Power Inductors are AEC-Q200-qualified surface-mount power inductors. These TE devices are small, ultra-thin inductors with high saturation current. The 3656 series inductors are available in nine package sizes and are suitable for mobile phones, thin-type power supply modules, DC/DC converters, and more.