36550402S1N5T

TE Connectivity / Sigma Inductors
279-36550402S1N5T
36550402S1N5T

Mfr.:

Description:
Power Inductors - SMD 3655 0402 1N5 +/- 0.3nH T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.138

Stock:
19.138 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,048 € 0,48 €
0,043 € 1,08 €
0,037 € 3,70 €
0,034 € 8,50 €
0,028 € 28,00 €
0,026 € 65,00 €
0,021 € 105,00 €
Full Reel (Order in multiples of 10000)
0,02 € 200,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Inductors - SMD
RoHS:  
0402 (1005 metric)
1.5 nH
0.3 nH
1 A
80 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
Type 3655
Reel
Cut Tape
Application: Automotive
Brand: TE Connectivity / Sigma Inductors
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Part # Aliases: 2176737-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

3655 Automotive-Grade Multilayer Chip Inductors

TE Connectivity's (TE) Holsworthy Type 3655 Automotive-Grade Multilayer Chip Inductors are designed with a low-loss ceramic monolithic structure with high-conductivity metal electrodes. TE's Type 3655 Automotive-Grade Multilayer Chip inductors are AEC-Q200 compliant and designed for high-frequency performance. Type 3655 is available in two package sizes and is ideal for wireless connection systems, safety management systems, and automotive multi-media and power systems.