2176747-2

TE Connectivity / Sigma Inductors
279-2176747-2
2176747-2

Mfr.:

Description:
Ferrite Beads BMC-Q 0603 5R0 0-15R Tol. UH Current

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.990

Stock:
7.990 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,141 € 1,41 €
0,121 € 3,03 €
0,108 € 5,40 €
0,097 € 9,70 €
0,083 € 20,75 €
0,073 € 36,50 €
0,065 € 65,00 €
Full Reel (Order in multiples of 4000)
0,049 € 196,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ferrite Beads
RoHS:  
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
5 Ohms
6 A
0 Ohms to 15 Ohms
20 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
Brand: TE Connectivity / Sigma Inductors
Number of Channels: 1 Channel
Number of Elements: 1 Element
Operating Temperature Range: - 40 C to + 125 C
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: Flexible (Soft)
Test Frequency: 100 MHz
Type: Automotive Grade Multilayer Chip Bead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99