RT424110

TE Connectivity / Schrack
655-RT424110
RT424110

Mfr.:

Description:
General Purpose Relays DPDT 8A 110VVDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.480

Stock:
1.480
Can Dispatch Immediately
On Order:
3.000
Expected 6/8/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,08 € 6,08 €
5,74 € 57,40 €
5,48 € 109,60 €
5,36 € 321,60 €
4,82 € 482,00 €
4,58 € 1.190,80 €
4,56 € 2.280,00 €
4,07 € 10.175,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
Low Power
110 VDC
2 Form C (DPDT-NO, NC)
8 A
Solder Pin
Through Hole
400 VAC
Non-Latching
28.8 kOhms
4.3 mA
Silver Nickel (AgNi)
RT2
29 mm
12.7 mm
15.7 mm
Bulk
Brand: TE Connectivity / Schrack
Power Consumption: 400 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: 7-1393243-5
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RT2 General Purpose Power PCB Relays

TE Connectivity's (TE) Schrack RT2 General Purpose Power PCB Relays feature 2 pole 8A relays with two contact arrangements: 2 Form C and 2 Form A. The relays provide a DC or AC coil and a 5kV/10mm coil-contact reinforced insulation. The RT2 series is available in THT and THR versions, and the THR version is reflow solderable. The PCB relays operate up to a +85°C ambient temperature and are approved according to IEC 60335-1. The TE Schrack RT2 General Purpose Power PCB Relays are ideal for various power applications, including boiler controls, timers, garage door controls, point-of-sale (POS) automation, and interface modules.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

PCB Relay

PCB relay offers an array of technically superior and environmentally friendly devices. PE, RT1 DC- AC-coil, RT1 Power, and the Forcibly Guided Relay (SR2M, SR4D/M) feature a range of specs for industrial, boiler, lighting, and machine control applications.