RT31L024

TE Connectivity / Schrack
655-RT31L024
RT31L024

Mfr.:

Description:
General Purpose Relays SPDT 16A 24VDC INRUSH PWR RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
1.500
Expected 7/6/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €
5,30 € 53,00 €
4,85 € 121,25 €
4,70 € 235,00 €
4,51 € 451,00 €
4,30 € 1.075,00 €
4,21 € 2.105,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
24 VDC
1 Form C (SPDT-NO, NC)
16 A
Solder Pin
Through Hole
400 VAC
Non-Latching
1.44 kOhms
Silver Tin Oxide (AgSnO)
29 mm
12.7 mm
15.7 mm
Bulk
Brand: TE Connectivity / Schrack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Power Consumption: 400 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: 7-1393239-5
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99