9-1415513-1

TE Connectivity / Schrack
655-9-1415513-1
9-1415513-1

Mfr.:

Description:
General Purpose Relays RF334024

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Quantities greater than 268 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 4,20 €
300 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
24 VDC
1 Form A (SPST-NO)
16 A
Solder Pin
Through Hole
400 VAC
Non-Latching
1.44 kOhms
Silver Nickel (AgNi)
29 mm
12.7 mm
16 mm
Bulk
Brand: TE Connectivity / Schrack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: General Purpose Relays
Factory Pack Quantity: 300
Subcategory: Relays
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536490055
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99