1558941-3

TE Connectivity / Schrack
571-1558941-3
1558941-3

Mfr.:

Description:
General Purpose Relays SNRII-B0-1C3-D012

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,03 € 18.060,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Relay
PCB Relay
12 V
1 form C (SPDT)
6 A
Solder Pin
PCB Mount
277 VAC
847 Ohms
Silver Tin Oxide (AgSnO2
SNR
28 mm
15 mm
5 mm
Brand: TE Connectivity / Schrack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536410020
ECCN:
EAR99