RT8521-85-3M2

TE Connectivity / Schaffner
631-RT8521-85-3M2
RT8521-85-3M2

Mfr.:

Description:
Common Mode Chokes / Filters Common-Mode Choke 85A 3.2mH vert 1ph/DC Nano Core

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,27 € 82,27 €
66,63 € 666,30 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Common Mode Chokes / Filters
RoHS:  
RT-Series
PCB Mount
Through Hole
1 Channel
3.2 mH
+ 50 %, - 30 %
- 40 C
Bulk
EMC/RFI Chokes
Brand: TE Connectivity / Schaffner
Core Material: Nanocrystalline
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 24
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Part # Aliases: 824055-SF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504508000

RT Series N Current-Compensated EMC/RFI Chokes

Schaffner RT Series N Current-Compensated EMC/RFI Chokes are optimised to filter EMI noise on AC power lines up to 600VAC. The chokes feature 2- and 3-wire configurations in horizontal and vertical PCB mounting types for application flexibility. The RT Series N also provides an open construction for forced and convection cooling with ruggedised saturation and thermal behaviour. The chokes have an integrated nanocrystalline core for high performance at 10kHz and a straightforward pin-out for easy PCB design. The Schaffner RT Series N Current-Compensated EMC/RFI Chokes are RoHS compliant and ideal for various applications, including AC/DC filtering for midsize power range drives, photovoltaic (PV) inverters, fast chargers, electric vehicle (EV) charging stations, uninterruptible power supplies (UPS), switch-mode power supplies (SMPS), and more.

RT Series Chokes

TE Connectivity's (TE) / Schaffner RT Series Chokes enable designers the ability to integrate great saturation behavior with high common-mode performance onto a PCB. The chokes are available in 1-line, 2-line, and 3-line versions with standard current ranges from 6A to 85A with voltages up to 600VAC and horizontal and vertical mounting options. The wide range of 24 different combinations of layout, mounting position, and current-inductance ratings makes TE Schaffner RT chokes ideal for solar inverters and switch-mode power supplies (SMPS).

EMI Filters & Chokes

TE Connectivity's (TE) EMI Filters and Chokes are available in a wide range of configurations, including one-, two-, three-, and four-channel options. The lineup includes horizontal, PCB, and vertical mounting types with various terminations, such as radial, screw, SMD, and through-hole. Inductance values range from 4.7μH to 100mH with several tolerance options. TE EMI Filters and Chokes are offered in a broad selection of package sizes to meet application needs.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.