RT8132-8-4M8

TE Connectivity / Schaffner
631-RT8132-8-4M8
RT8132-8-4M8

Mfr.:

Description:
Common Mode Chokes / Filters 8A 4.8mH 3-Wire Horz PCB Mounting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,70 € 11,70 €
9,62 € 96,20 €
8,90 € 222,50 €
8,39 € 419,50 €
8,14 € 8.547,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Common Mode Chokes / Filters
RoHS:  
RT-Series
PCB Mount
Through Hole
3 Channel
4.8 mH
- 30 %, + 50 %
8 A
17 mOhms
- 40 C
+ 100 C
46 mm x 46 mm x 34 mm
46 mm
46 mm
34 mm
Common Mode Chokes
Current Compensated Choke
Brand: TE Connectivity / Schaffner
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 46 mm
Lead Diameter: 1.3 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 70
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: 816968-SF
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500000
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

RT Series Chokes

TE Connectivity's (TE) / Schaffner RT Series Chokes enable designers the ability to integrate great saturation behavior with high common-mode performance onto a PCB. The chokes are available in 1-line, 2-line, and 3-line versions with standard current ranges from 6A to 85A with voltages up to 600VAC and horizontal and vertical mounting options. The wide range of 24 different combinations of layout, mounting position, and current-inductance ratings makes TE Schaffner RT chokes ideal for solar inverters and switch-mode power supplies (SMPS).

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment. 

RT Series Ferrite Core Chokes

TE Connectivity's (TE) / Schaffner RT Series Ferrite Core Chokes feature ferrite core technology, up to 600VAC/DC ratings, and a 6A to 85A current range. These chokes suppress EMI noise in PCB-integrated filter designs with line bypass capacitors or can be used with single-phase filters for extra-low leakage filter designs. Additional features include 2- and 3-wire configurations, horizontal and vertical PCB mounting styles, a straightforward pin-out for easy PCB design, and open construction for forced and convection cooling. RT Series Ferrite Core Chokes from TE are suitable for communication devices, medical equipment, converters, and electronic devices.

EMI Filters & Chokes

TE Connectivity's (TE) EMI Filters and Chokes are available in a wide range of configurations, including one-, two-, three-, and four-channel options. The lineup includes horizontal, PCB, and vertical mounting types with various terminations, such as radial, screw, SMD, and through-hole. Inductance values range from 4.7μH to 100mH with several tolerance options. TE EMI Filters and Chokes are offered in a broad selection of package sizes to meet application needs.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.