RN218-1-02-22M

TE Connectivity / Schaffner
631-RN218-1-02-22M
RN218-1-02-22M

Mfr.:

Description:
Common Mode Chokes / Filters 1A 22mH 520mOhm Vertical TH Choke

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,59 € 15,90 €
1,38 € 34,50 €
1,30 € 130,00 €
1,20 € 300,00 €
1,14 € 570,00 €
1,10 € 2.750,00 €
1,06 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Common Mode Chokes / Filters
RoHS:  
RN
PCB Mount
Through Hole
1 Channel
22 mH
- 30 %, + 50 %
1 A
520 mOhms
- 40 C
+ 100 C
15.2 mm x 17.9 mm x 19.8 mm
17.9 mm
15.2 mm
19.8 mm
Tray
Common Mode Chokes
Current Compensated Choke
Brand: TE Connectivity / Schaffner
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Lead Diameter: 0.8 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Part # Aliases: 817637-SF
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500000
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99