RN112-0.6-02-15M

TE Connectivity / Schaffner
631-RN112-0.6-02-15M
RN112-0.6-02-15M

Mfr.:

Description:
Common Mode Chokes / Filters 0.6A 15mH 490mOhm Horizontal Choke

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.875

Stock:
1.875
Can Dispatch Immediately
On Order:
2.000
Expected 7/27/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,34 € 13,40 €
1,16 € 29,00 €
1,10 € 110,00 €
1,02 € 255,00 €
0,972 € 486,00 €
0,963 € 963,00 €
0,912 € 2.280,00 €
0,903 € 4.515,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Common Mode Chokes / Filters
RoHS:  
RN
PCB Mount
Through Hole
1 Channel
15 mH
- 30 %, + 50 %
600 mA
490 mOhms
- 40 C
+ 100 C
17.1 mm x 17.7 mm x 12.6 mm
17.7 mm
17.1 mm
12.6 mm
Common Mode Chokes
Current Compensated Choke
Brand: TE Connectivity / Schaffner
Core Material: Ferrite
Lead Diameter: 0.8 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Part # Aliases: 816490-SF
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500000
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Filters & Chokes

TE Connectivity's (TE) EMI Filters and Chokes are available in a wide range of configurations, including one-, two-, three-, and four-channel options. The lineup includes horizontal, PCB, and vertical mounting types with various terminations, such as radial, screw, SMD, and through-hole. Inductance values range from 4.7μH to 100mH with several tolerance options. TE EMI Filters and Chokes are offered in a broad selection of package sizes to meet application needs.

RN EMC/EMI Chokes

TE Connectivity / Schaffner RN current-compensated EMC/EMI Chokes attenuate common-mode or asymmetric (P/N to E) interference signals via connection to an AC powerline input. Features and benefits of TE Connectivity / Schaffner's RN Series current-compensated Chokes include high saturation resistance and excellent thermal behavior, through-hole pin connections, dual-choke configuration, small compact design, multiple housing options, and custom-specific versions available upon request. These chokes offer rated currents from 0.3A to 10A, DC to 1kHz frequency, and 100kHz to 3MHz common-mode resonance frequency. Typical applications for RN Chokes are phase-angle control circuits in combination with saturating chokes, EMI input filters, suppressing equipment with no earth connection, and suppressing high interference levels.

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment.