Protective Covers FN3359 (HV) 600A

TE Connectivity / Schaffner
631-1151-053
Protective Covers FN3359 (HV) 600A

Mfr.:

Description:
Power Line Filters PROTECTIVE COVERS FN3359 (HV) 600A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,73 € 86,73 €
74,37 € 743,70 €
72,57 € 1.814,25 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
Chassis Mount
Busbar
FN3359
Brand: TE Connectivity / Schaffner
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: 801920-SF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
3926909989
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3-phase Filter FN3359

TE Connectivity / Schaffner high-current 3-phase EMC/RFI Filter FN3359 has an off-the-shelf high power filter for rated currents up to 2500A, as well as busbars for convenient and universal electrical connection. Optional protective plastic covers are available for unsurpassed safety.