IT155

TE Connectivity / Schaffner
631-IT155
IT155

Mfr.:

Description:
Pulse Transformers PULSE TRANSFORMERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,05 € 9,05 €
5,99 € 599,00 €
5,89 € 2.945,00 €
5,74 € 5.740,00 €
5,56 € 11.120,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pulse Transformers
RoHS:  
1:1
480 V/us
Through Hole
27 mm
22.5 mm
13.7 mm
Brand: TE Connectivity / Schaffner
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Primary Voltage Rating: 500 V
Product Type: Pulse Transformers
Series: IT
Factory Pack Quantity: 100
Subcategory: Transformers
Termination Style: Through Hole
Part # Aliases: IT 155 800056-SF 800056-SF
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

IT Double Secondary Winding Pulse Transformers

TE Connectivity / Schaffner IT Double Secondary Winding Pulse Transformers are designed for galvanic separation of drive and power circuits. The transformers are available with single or double secondary winding for multiple gate drives. Other features and benefits of the IT series include voltage resistance up to 4kV, high potential difference voltage scaling, vacuum potting, very low partial discharge effects, PCB through-hole mounting, ignition current up to 1A, and turns ratio up to 3:1:1. Typical applications for IT Pulse Transformers are gate drive circuits, power supplies, power converters, frequency converters, switching applications, DC/DC converters, and line coupling transformers in high-speed data transmission.

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment.