IL13P-R-EU1-H05-3100-200

TE Connectivity / Schaffner
631-IL13PREU1H531200
IL13P-R-EU1-H05-3100-200

Mfr.:

Description:
AC Power Leads IL13P-R-EU1-H05-3100-200

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,50 € 1.350,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
AC Power Cord w/Lock
IEC-320-C13
CEE 7/VII
20 mm
10 A
250 VAC
Shielded
Black
Brand: TE Connectivity / Schaffner
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Cords
Series: IL13P
Factory Pack Quantity: 50
Subcategory: Power Cords
Part # Aliases: 819930-SF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IEC-Locking Power Cords

TE Connectivity / Schaffner IEC-Locking Power Cords are designed to prevent accidental disconnection of electrical equipment with an IEC inlet. No modification is required of existing IEC inlets or filters, allowing for easy retrofit. The IEC Locking System is compatible with flange-mounted C14/C20 IEC inlets/filters and typically features a tensile force of 200N. TE Connectivity / Schaffner's line of IEC-Lock Power Cords also includes IL13-US2-SJT-3100-xxx hospital-grade power cords.