IL13-C14-SVT-3100-183

TE Connectivity / Schaffner
631-ILC14SVT3100-183
IL13-C14-SVT-3100-183

Mfr.:

Description:
AC Power Leads LCK PLG C14 ML STRT CABLE TYPE SVT

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Leads
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
North America
AC Power Cord w/Lock
IEC-320-C13, Locking
IEC-320-C14
18 AWG
6 ft
10 A
125 V
Unshielded
Black
Brand: TE Connectivity / Schaffner
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Power Rating: 2.5 kW
Product Type: AC Power Cords
Series: IL13
Factory Pack Quantity: 100
Subcategory: Power Cords
Part # Aliases: 812501-SF
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8544422100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

IEC-Locking Power Cords

TE Connectivity / Schaffner IEC-Locking Power Cords are designed to prevent accidental disconnection of electrical equipment with an IEC inlet. No modification is required of existing IEC inlets or filters, allowing for easy retrofit. The IEC Locking System is compatible with flange-mounted C14/C20 IEC inlets/filters and typically features a tensile force of 200N. TE Connectivity / Schaffner's line of IEC-Lock Power Cords also includes IL13-US2-SJT-3100-xxx hospital-grade power cords.

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

IEC-Locking Power Systems

TE Connectivity / Schaffner IEC-Locking Power Systems include power connectors, outlets, and locking power cords, making them a complete solution for modern IEC power requirements. This TE Connectivity / Shaffner series features a voltage rating of 10A/250VAC and meets UL498, CS 22.2, and IEC/EN 60320-1 standards.

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment.