FN9264-2-06

TE Connectivity / Schaffner
631-FN9264-2-06
FN9264-2-06

Mfr.:

Description:
AC Power Entry Modules 2A 250VAC 50/60HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
120
Expected 7/14/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,52 € 16,52 €
14,48 € 144,80 €
13,91 € 347,75 €
13,30 € 798,00 €
12,95 € 1.554,00 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Filtered
No
2 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
Standard
FN9264
Brand: TE Connectivity / Schaffner
Housing Material: Aluminum
Inductance: 2.7 mH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 60
Subcategory: Power Entry
Part # Aliases: 811691-SF
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509520
CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FN9264 AC Power Entry Modules

TE Connectivity / Schaffner FN9264 AC Power Entry Modules are EMC/EMI filtered devices designed with a 2-pole rocker switch for all-pole disconnection in a compact fully shielded steel housing. FN9264 Modules offer excellent conducted attenuation performance and high saturation resistance with current ratings from 1A to 10A. An EN/IEC60601-1 compliant medical version is also available. The TE Connectivity / Schaffner FN9264 Power Entry Modules utilize Faston terminals for easy assembly.