FN9263S-1-06

TE Connectivity / Schaffner
631-FN9263S-1-06
FN9263S-1-06

Mfr.:

Description:
AC Power Entry Modules 1A 250VAC 50/60Hz Snap-in vertical

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Possible Replacement

TE Connectivity / Schaffner FN9264S-1-06
TE Connectivity / Schaffner
AC Power Entry Modules FN9264S-1-06

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Filtered
No
1 A
250 VAC
Panel Mount
Faston
IEC Inlet Filter
FN9263
Brand: TE Connectivity / Schaffner
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Flammability Rating: UL 94 V-2
Housing Material: Aluminum
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 60
Subcategory: Power Entry
Part # Aliases: 802686-SF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99