FN9263-3-06

TE Connectivity / Schaffner
631-FN9263-3-06
FN9263-3-06

Mfr.:

Description:
AC Power Entry Modules 3A 250VAC 50/60Hz mounting flanges

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,61 € 15,61 €
13,91 € 139,10 €
13,26 € 331,50 €
12,83 € 769,80 €
12,58 € 1.509,60 €
12,34 € 3.702,00 €

Possible Replacement

TE Connectivity / Schaffner FN9264-4-06
TE Connectivity / Schaffner
AC Power Entry Modules 4A 250VAC 50/60HZ

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Filtered
No
3 A
250 VAC
Panel Mount
Faston
IEC Inlet Filter
FN9263
Brand: TE Connectivity / Schaffner
Flammability Rating: UL 94 V-2
Housing Material: Aluminum
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 60
Subcategory: Power Entry
Part # Aliases: 806135-SF
Unit Weight: 78,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.