FN9263-10-06

TE Connectivity / Schaffner
631-FN9263-10-06
FN9263-10-06

Mfr.:

Description:
AC Power Entry Modules 10A 250VAC 50/60Hz mounting flanges

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,38 € 17,38 €
14,94 € 149,40 €
14,09 € 352,25 €
13,67 € 4.101,00 €
13,24 € 7.149,60 €
1.020 Quote

Possible Replacement

TE Connectivity / Schaffner FN9264-10-06
TE Connectivity / Schaffner
AC Power Entry Modules 10A 250VAC 50/60HZ

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Filtered
No
10 A
250 VAC
Panel Mount
Faston
IEC Inlet Filter
FN9263
Brand: TE Connectivity / Schaffner
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Flammability Rating: UL 94 V-2
Housing Material: Aluminum
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 60
Subcategory: Power Entry
Part # Aliases: 806141-SF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99