FN9262-6-07

TE Connectivity / Schaffner
631-FN9262-6-07
FN9262-6-07

Mfr.:

Description:
AC Power Entry Modules FN9262-6-07

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,91 € 19,91 €
16,92 € 169,20 €
14,99 € 374,75 €
14,42 € 865,20 €
14,13 € 1.695,60 €
13,72 € 4.116,00 €
13,29 € 7.176,60 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
Yes
6.9 A
250 VAC
Panel Mount
Wire
IEC-320 C-14
Standard
FN9262
Brand: TE Connectivity / Schaffner
Height: 35,3 mm
Housing Material: Aluminum
Length: 56.1 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 60
Subcategory: Power Entry
Width: 46.3 mm
Part # Aliases: 822591-SF
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FN9260/FN9262 Wire Lead Power Entry Modules

TE Connectivity / Schaffner FN9260 and FN9262 Wire Lead Power Entry Modules combine an IEC inlet, mains filter with excellent filter attenuation, and fuses in a small form factor. Standard IEC connector filters are a practical solution helping users to pass EMI system approval. A wide selection of amperage ratings, mounting possibilities, and filters for medical applications (acc. to IEC 60601-1 with low leakage current and high performance) are available. The FN9260 Power Entry Modules are general-purpose, while the FN9262 devices are high performance.

High-Performance Power Entry Modules

TE Connectivity / Schaffner High-Performance Power Entry Modules (FN9262 and FN9266) are enhanced versions of the FN9260 and FN9264 filter families. These high-performance modules combine an IEC inlet, a switch, and a mains filter with very high filter attenuation, based on nanocrystalline material (NCM) selection. These modules feature a small form factor with a two-pole rocker switch or integrated dual-fuse holder while offering up to 10A rated currents and DC to 400Hz operating frequency. Schaffner High-Performance Power Entry Modules are rated IP40 and comply with IEC/EN 60601-1 (B type) for creepage and clearance, leakage current, and high potential testing. Ideal applications include medical devices, power supplies, portable electrical and electronic equipment, test and measurement equipment, as well as office and household equipment.