FN9255S-4-06

TE Connectivity / Schaffner
631-FN9255S-4-06
FN9255S-4-06

Mfr.:

Description:
AC Power Entry Modules 4A IEC C14 Faston snap-in

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Inlets
Not Switched
Filtered
No
4 A
250 VAC
Snap-In
Faston
Dual-Stage Filter
FN9255
Brand: TE Connectivity / Schaffner
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Flammability Rating: UL 94 V-0
Height: 20,6 mm
Housing Material: Aluminum
Inductance: 2.1 mH
Length: 60.3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 60
Subcategory: Power Entry
Width: 28.1 mm
Part # Aliases: 817850-SF
Unit Weight: 57 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536600000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99