FN9255M-2-07

TE Connectivity / Schaffner
631-FN9255M-2-07
FN9255M-2-07

Mfr.:

Description:
AC Power Entry Modules 2A IEC C14 Wire Leads rear mnt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Inlets
Not Switched
Filtered
No
2 A
250 VAC
Flange Mount
Wire
IEC-320 C-14
Dual-Stage Filter
FN9255
Brand: TE Connectivity / Schaffner
Flammability Rating: UL 94 V-0
Height: 20,6 mm
Housing Material: Aluminum
Inductance: 4.8 mH
Length: 60.3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 50
Subcategory: Power Entry
Width: 28.1 mm
Part # Aliases: 817824-SF
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FN 9255 IEC C14 & C20 Inlet Filters

TE Connectivity / Schaffner FN 9255 IEC C14 and C20 Inlet Filters have rated currents up to 20A and an operating voltage of 250VAC. These filters incorporate a dual stage filter into an IEC inlet that offers excellent filter attenuation in a compact housing. TE Connectivity / Schaffner FN 9255 IEC C14 and C20 Inlet Filters are ideal for LCD displays, medical devices, portable electronic equipment, and computing applications.