FN9255M-10-06

TE Connectivity / Schaffner
631-FN9255M-10-06
FN9255M-10-06

Mfr.:

Description:
AC Power Entry Modules 10A IEC C14 Faston rear mnt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,46 € 19,46 €
17,20 € 172,00 €
14,68 € 367,00 €
14,67 € 1.760,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
10 A
250 VAC
Flange Mount
Faston
Dual-Stage Filter
FN9255
Brand: TE Connectivity / Schaffner
Flammability Rating: UL 94 V-0
Height: 20,6 mm
Housing Material: Aluminum
Inductance: 200 uH
Length: 60.3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 60
Subcategory: Power Entry
Width: 28.1 mm
Part # Aliases: 817822-SF
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536600000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FN 9255 IEC C14 & C20 Inlet Filters

TE Connectivity / Schaffner FN 9255 IEC C14 and C20 Inlet Filters have rated currents up to 20A and an operating voltage of 250VAC. These filters incorporate a dual stage filter into an IEC inlet that offers excellent filter attenuation in a compact housing. TE Connectivity / Schaffner FN 9255 IEC C14 and C20 Inlet Filters are ideal for LCD displays, medical devices, portable electronic equipment, and computing applications.