FN9233S1-12-06

TE Connectivity / Schaffner
631-FN9233S1-12-06
FN9233S1-12-06

Mfr.:

Description:
AC Power Entry Modules 12A 250VAC 50/60Hz Snap-in horizontal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,83 € 699,60 €
5,81 € 3.486,00 €
5,76 € 6.220,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
10 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
FN9233
Brand: TE Connectivity / Schaffner
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 20,1 mm
Housing Material: Aluminum
Length: 44 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 120
Subcategory: Power Entry
Width: 27.8 mm
Part # Aliases: 802751-SF
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FN9222E & FN9233 IEC Inlet Filters

TE Connectivity / Schaffner FN9222E and FN9233  IEC Inlet Filters have an integrated earth line choke (FN9222E) with a rated current up to 21A. Schaffner FN9222E and FN9233 filters offer excellent filter attenuation in a small form factor. TE Connectivity / Schaffner IEC Inlet Filters feature rear/front or snap-in mounting, as well as different output connections for maximum assembly flexibility.