FN9222-8-06

TE Connectivity / Schaffner
631-FN9222-8-06
FN9222-8-06

Mfr.:

Description:
AC Power Entry Modules FN9222-8-06

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,14 € 6,14 €
5,39 € 53,90 €
4,79 € 119,75 €
4,63 € 231,50 €
4,30 € 516,00 €
4,11 € 986,40 €
4,02 € 2.412,00 €
3,99 € 4.309,20 €
3,90 € 9.828,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
8 A
250 VAC
Flange Mount
Faston
IEC-320 C-14
IEC Inlet Filter
FN9222
Brand: TE Connectivity / Schaffner
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Flammability Rating: UL 94 V-2
Height: 20,1 mm
Housing Material: Aluminum
Inductance: 500 uH
Length: 44 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 120
Subcategory: Power Entry
Width: 27.8 mm
Part # Aliases: 802011-SF
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99