FN3840-50-53-C35-R65

TE Connectivity / Schaffner
631-FN38405053C35R65
FN3840-50-53-C35-R65

Mfr.:

Description:
Power Line Filters FN3840-50-53-C35-R65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,57 € 334,57 €
326,41 € 3.916,92 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
EMC/EMI Filter
530 VAC
50 A
Panel Mount
Terminal Block
4.33 mA
FN3840
0 Hz to 60 Hz
Brand: TE Connectivity / Schaffner
Capacitance: 4.5 uF
Compliance: CE; ENEC14; UL
Height: 182 mm
Length: 237 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 4
Subcategory: Power Condition
Width: 85 mm
Part # Aliases: 821172-SF
Unit Weight: 3,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FN3840 3-Phase EMC/RFI Filters

TE Connectivity / Schaffner FN3840 3-Phase EMC/RFI Filters provide state-of-the-art EMI attenuation based on an innovative filter topology. The TE Connectivity / Schaffner FN3840 is a 3-phase book-style EMC/RFI filter for regenerative drive applications. The series helps to ensure compliance with Class C2 or C1 limits. The filters offer very high saturation performance, bundled with leading EMI performance.