FN3311HV-400-99-C18-R55

TE Connectivity / Schaffner
631-311HV40099C18R55
FN3311HV-400-99-C18-R55

Mfr.:

Description:
Power Line Filters FN3311HV-400-99-C18-R55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
895,24 € 895,24 €
841,53 € 8.415,30 €
25 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
3-Phase Busbar Filter
760 VAC
400 A
Chassis Mount
Screw
90 uA
FN3311HV
0 Hz to 60 Hz
Brand: TE Connectivity / Schaffner
Compliance: CSA; IEC/EN 60939; UL 1283
Height: 140 mm
Length: 280 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 175 mm
Part # Aliases: 813432-SF
Unit Weight: 3,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.