FN3311HV-2300-99-C18-R55

TE Connectivity / Schaffner
631-11HV230099C18R55
FN3311HV-2300-99-C18-R55

Mfr.:

Description:
Power Line Filters FN3311HV-2300-99-C18-R55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.046,27 € 2.046,27 €
10 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
3-Phase Busbar Filter
760 VAC
2.3 kA
Chassis Mount
Screw
90 uA
FN3311HV
0 Hz to 60 Hz
Brand: TE Connectivity / Schaffner
Compliance: CSA; IEC/EN 60939; UL 1283
Height: 165 mm
Length: 320 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 220 mm
Part # Aliases: 813436-SF
Unit Weight: 18 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.