FN3311-600-99-C28-R55

TE Connectivity / Schaffner
631-331160099C28R55
FN3311-600-99-C28-R55

Mfr.:

Description:
Power Line Filters FN3311-600-99-C28-R55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
933,06 € 933,06 €
877,08 € 8.770,80 €
25 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
3-Phase Busbar Filter
520 VAC
600 A
Chassis Mount
Screw
FN3311
0 Hz to 60 Hz
Brand: TE Connectivity / Schaffner
Capacitance: 3.3 uF
Compliance: CSA; IEC/EN 60939; UL 1283
Height: 140 mm
Length: 220 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 190 mm
Part # Aliases: 815817-SF
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FN3311/FN3310 Power Line AC EMC/EMI Filters

TE Connectivity / Schaffner FN3311 and FN3310 Power Line AC Electromagnetic Current/Electromagnetic Interference (EMC/EMI) Filters are compact, dedicated three-phase filters for photovoltaic (PV) inverter topologies. The FN3311 and FN3310 are designed to be installed between the PV inverter and the power grid. These filters allow solar applications to meet required emission standards and help ensure reliable and fault-free operation of the entire PV system. FN3311 and FN3310 are designed for use in power line-connected converter and inverter applications from 250A to 2300A. The filters can also be used in general-purpose motor drive applications.