FN3310-1000-99-R5

TE Connectivity / Schaffner
631-FN3310-1000-99R5
FN3310-1000-99-R5

Mfr.:

Description:
Power Line Filters 1000A 400kVA3x520VAC w/o Cy cap AC filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.197,94 € 1.197,94 €
1.168,14 € 11.681,40 €
25 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
3-Phase Busbar Filter
520 VAC
1 kA
Chassis Mount
Busbar
0 A
FN3310
0 Hz to 60 Hz
Brand: TE Connectivity / Schaffner
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 140 mm
Length: 305 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 220 mm
Part # Aliases: 815022-SF
Unit Weight: 5,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8548000000
ECCN:
EAR99

FN3311/FN3310 Power Line AC EMC/EMI Filters

TE Connectivity / Schaffner FN3311 and FN3310 Power Line AC Electromagnetic Current/Electromagnetic Interference (EMC/EMI) Filters are compact, dedicated three-phase filters for photovoltaic (PV) inverter topologies. The FN3311 and FN3310 are designed to be installed between the PV inverter and the power grid. These filters allow solar applications to meet required emission standards and help ensure reliable and fault-free operation of the entire PV system. FN3311 and FN3310 are designed for use in power line-connected converter and inverter applications from 250A to 2300A. The filters can also be used in general-purpose motor drive applications.