FN3298-16-103-C25-R65

TE Connectivity / Schaffner
631-F329816103C25R65
FN3298-16-103-C25-R65

Mfr.:

Description:
Power Line Filters FN3298-16-103-C25-R65

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 7/27/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,91 € 165,91 €
149,94 € 1.799,28 €
144,58 € 4.337,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
3-Phase Filter
305 VAC, 530 VAC
16 A
Chassis Mount
Push In
1.57 mA
FN3298
60 Hz
Brand: TE Connectivity / Schaffner
Height: 120 mm
Inductance: 3.4 uH
Length: 170 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 6
Subcategory: Power Condition
Width: 50 mm
Part # Aliases: 823766-SF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FN3297 & FN3298 Three-Phase + Neutral Filters

TE Connectivity's (TE) Schaffner FN3297 and FN3298 Three-Phase + Neutral Filters are engineered for industrial automation and climate control systems, offering robust electromagnetic interference mitigation. The TE FN3297 and FN3298 are designed for 480VAC nominal operation and support current ratings from 8A to 36A with a 100kA short-circuit current rating (SCCR) and IEC and UL compliance. These three-phase + neutral filters feature compact construction, front wiring, and withstand surge levels up to 4kV (L-PE) with high insulation resistance.