FN3287-20-33-C21-R65

TE Connectivity / Schaffner
631-FN32872033C21R65
FN3287-20-33-C21-R65

Mfr.:

Description:
Power Line Filters FN3287-20-33-C21-R65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 8   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,28 € 1.106,24 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
3-Phase EMC/RFI Filter
530 VAC
20 A
Chassis Mount
Terminal Block
410 uA
FN3287
0 Hz to 60 Hz
Brand: TE Connectivity / Schaffner
Compliance: UL 60939-3; IEC 60939-3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 132 mm
Length: 173 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 8
Subcategory: Power Condition
Width: 45 mm
Part # Aliases: 820846-SF
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99