FN3287-100-35-C21-R65

TE Connectivity / Schaffner
631-FN328710035C2165
FN3287-100-35-C21-R65

Mfr.:

Description:
Power Line Filters FN3287-100-35-C21-R65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
403,37 € 403,37 €
393,53 € 3.935,30 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
530 VAC
100 A
Terminal Block
420 uA
FN3287
Brand: TE Connectivity / Schaffner
Height: 210 mm
Length: 260 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 90 mm
Part # Aliases: 820852-SF
Unit Weight: 4,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FN 3287/3288 EMC/RFI Filters

TE Connectivity / Schaffner FN 3287/3288 EMC/RFI Filters are based on an innovative filter topology with state-of-the-art EMI attenuation. These filters ensure compliance with Class C2 or C1. The FN 3287/3288 filters come in a slim book-style shape that saves space and allows for installation next to inverters, converters, or motor drives. These TE Connectivity / Schaffner filters act as solid safety connector blocks and are available in HVIT, IT, and low-leakage current versions. The FN 3287 filters offer standard attenuation performance, while the FN 3288 filters provide high attenuation performance. Typical applications include process automation equipment, 3-phase power supplies, low-leakage current requirements, and IT power distribution networks.