FN3040-10-61-C21-R65

TE Connectivity / Schaffner
631-FN30401061C21R65
FN3040-10-61-C21-R65

Mfr.:

Description:
Power Line Filters Low leakage 10A M4 Screw terminal 530/305VAC 60Hz Chassis Mount MnZn Core 220nF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,67 € 98,67 €
83,23 € 832,30 €
80,74 € 9.042,88 €
256 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
3-Phase Filter
305 VAC, 530 VAC
10 A
Chassis Mount
Screw
400 uA
FN3040
0 Hz to 60 Hz
Brand: TE Connectivity / Schaffner
Capacitance: 0.22 uF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 16
Subcategory: Power Condition
Part # Aliases: 823533-SF
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8548000000
ECCN:
EAR99

FN3040/FN3041/FN3042/FN3043 3-Phase EMC Filters

TE Connectivity / Schaffner FN3040 / FN3041 / FN3042 / FN3043 3-Phase EMC Filters are designed for low leakage current applications and provide a leakage current as low as 0.19mA. These high-performance, tight-packaged filters feature a plastic housing and a metal ground plate to achieve the lowest possible weight without compromising EMC behavior. The embedded terminals are user-friendly and offer reliable, long-lasting electrical connections. The fixed, hinged terminal covers guard against unintended contact with life conductors for improved overall safety. TE Connectivity / Schaffner FN3040 / FN3041 / FN3042 / FN3043 3-Phase EMC Filters come in an industry-standard form factor with ecologically conscious construction that does not use potting compounds or banned substances (RoHS). These filters are suitable for grids with tough requirements and for applications in which safety and reliability are crucial. Typical applications include medical devices, industrial automation, electrical and electronic equipment, test and measurement devices, and small machines.