FN3040-10-61-C19-R65

TE Connectivity / Schaffner
631-FN30401061C19R65
FN3040-10-61-C19-R65

Mfr.:

Description:
Power Line Filters FN3040-10-61-C19-R65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 16   Multiples: 16
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,03 € 1.328,48 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
3-Phase Filter
305 VAC, 530 VAC
10 A
Chassis Mount
Screw
190 uA
FN3040
0 Hz to 60 Hz
Brand: TE Connectivity / Schaffner
Capacitance: 0.1 uF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 50 mm
Length: 128 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 16
Subcategory: Power Condition
Width: 63 mm
Part # Aliases: 823531 823531-SF 823531-SF
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504508000