FN3030-30-61-C20-R6

TE Connectivity / Schaffner
631-FN30303061C20R6
FN3030-30-61-C20-R6

Mfr.:

Description:
Power Line Filters FN3030-30-61-C20-R6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 16   Multiples: 16
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,55 € 1.704,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
Low Leakage Current Filter
530 VAC, 305 VAC
30 A
Chassis Mount
Screw
4 mA
FN3030
0 Hz to 60 Hz
Brand: TE Connectivity / Schaffner
Capacitance: 0.15 uF
Height: 50 mm
Length: 128 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 16
Subcategory: Power Condition
Width: 63 mm
Part # Aliases: 823384 823384-SF 823384-SF
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.