FN3030-20-61-C12-R6

TE Connectivity / Schaffner
631-FN30302061C12R6
FN3030-20-61-C12-R6

Mfr.:

Description:
Power Line Filters FN3030-20-61-C12-R6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 16   Multiples: 16
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,26 € 1.508,16 €
91,44 € 10.241,28 €
256 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
Low Leakage Current Filter
530 VAC, 305 VAC
20 A
Chassis Mount
Screw
300 uA
FN3030
0 Hz to 60 Hz
Brand: TE Connectivity / Schaffner
Capacitance: 6800 pF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 50 mm
Length: 128 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 16
Subcategory: Power Condition
Width: 63 mm
Part # Aliases: 823378 823378-SF 823378-SF
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504508000
ECCN:
EAR99