FN283-6-06

TE Connectivity / Schaffner
631-FN283-6/06
FN283-6-06

Mfr.:

Description:
AC Power Entry Modules 6A 250VAC 50/60Hz Fast-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,49 € 26,49 €
22,99 € 229,90 €
19,96 € 499,00 €
19,83 € 793,20 €
19,74 € 2.368,80 €
19,14 € 5.359,20 €
18,63 € 9.687,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Filtered
Yes
6 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
Standard
FN280
Tray
Brand: TE Connectivity / Schaffner
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Depth: 43.1 mm
Flammability Rating: UL 94 V-2
Height: 65 mm
Housing Material: Aluminum
Inductance: 450 uH
Length: 50 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Width: 65 mm
Part # Aliases: FN283-6/06 800334-SF 800334-SF
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FN280 Power Entry Modules

TE Connectivity / Schaffner FN280 Power Entry Modules include filter, IEC inlet, fuse holder, and a 2-pole rocker switch. Standard IEC connector filters are a practical solution allowing for a faster EMI approval process. TE Connectivity / Schaffner FN280 Modules feature high conducted attenuation performance and are available with rear/front or snap-in mounting. Applications include portable electrical and electronic equipment, consumer goods, test and measurement equipment, and medical equipment.