FN282B-10-06

TE Connectivity / Schaffner
631-FN282B-10-06
FN282B-10-06

Mfr.:

Description:
AC Power Entry Modules 10A MEDICAL FASTON COMPCT PWR ENTRY MOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 8/3/2026
360
Expected 8/31/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,14 € 30,14 €
25,55 € 255,50 €
24,64 € 616,00 €
22,76 € 910,40 €
22,07 € 6.179,60 €
21,97 € 11.424,40 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Filtered
Yes
10 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
Medical
FN280
Brand: TE Connectivity / Schaffner
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Housing Material: Aluminum
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 801401-SF
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99