FN281B-2-06

TE Connectivity / Schaffner
631-FN281B-2-06
FN281B-2-06

Mfr.:

Description:
AC Power Entry Modules 2A MEDICAL FASTON COMPCT PWR ENTRY MOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,71 € 908,40 €
22,42 € 6.277,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Filtered
Yes
2 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
FN280
Brand: TE Connectivity / Schaffner
Housing Material: Aluminum
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 800744-SF
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FN280 Power Entry Modules

TE Connectivity / Schaffner FN280 Power Entry Modules include filter, IEC inlet, fuse holder, and a 2-pole rocker switch. Standard IEC connector filters are a practical solution allowing for a faster EMI approval process. TE Connectivity / Schaffner FN280 Modules feature high conducted attenuation performance and are available with rear/front or snap-in mounting. Applications include portable electrical and electronic equipment, consumer goods, test and measurement equipment, and medical equipment.

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

EMC/EMI Filters for Medical Devices

TE Connectivity / Schaffner EMC/EMI Filters for Medical Devices offer a frequency range of 150kHz to 30MHz and a 50Ω rating. These EMC/EMI Filters feature a wide variety of amperage ratings, fuse options, and mouting possibilities, designed to offer the desired solution. Schaffner EMC/EMI Filters for Medical Devices are ideal for ultrasound systems and ventilators.