FN2560-2-04-C00

TE Connectivity / Schaffner
631-FN2560-2-04-C00
FN2560-2-04-C00

Mfr.:

Description:
Power Line Filters Single Phase Chassis Mount Filter 300VAC, 2A, High DM Perf., Wire, 0.00 mA leakage current

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Phase EMI/EMC Filter
300 VAC
2 A
Chassis Mount
Wire
0 A
FN2560
0 Hz to 60 Hz
Brand: TE Connectivity / Schaffner
Capacitance: 0.47 uF
Compliance: UL; IEC/EN; GB/T
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 29.5 mm
Inductance: 98 uH, 2 mH
Length: 50.5 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 50
Subcategory: Power Condition
Width: 44.5 mm
Part # Aliases: 822073-SF
Unit Weight: 125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FN2560 Single-Phase Filter

TE Connectivity / Schaffner FN2560 Single-Phase Filters are EMC/EMI line filters for use in lighting applications. These filters are suitable for AC and DC applications up to 300V, and feature current ratings ranging from 1A to 8A. These compact filters feature single-strand wires with enhanced lengths for versatile installation. TE Connectivity / Schaffner FN2560 Single-Phase Filter configurations include leakage ratings of C00, C11, or C16, as well as configurations without an X-capacitor.