FN2230-600-99-C0000-R90

TE Connectivity / Schaffner
631-FN223060C0000R90
FN2230-600-99-C0000-R90

Mfr.:

Description:
Power Line Filters FN2230-600-99-C0000-R90

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
350,71 € 350,71 €
329,68 € 3.296,80 €
320,53 € 8.013,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
500 VAC
600 A
Busbar
0 A
FN223X
Brand: TE Connectivity / Schaffner
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 95 mm
Length: 149 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 163 mm
Part # Aliases: 822718-SF
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FN222x, FN223x & FN224x DC-Busbar EMC/RFI Filters

TE Connectivity / Schaffner FN222x, FN223x, and FN224x DC-Busbar EMC/RFI Filters are specially designed for usage in EV charging applications. These ultra-compact filters provide state-of-the-art EMI attenuation with a choice of three performance levels. The filters provide a tailored fit in high-power EV charging applications while the shape enables convenient and space-saving installations. TE Connectivity / Schaffner FN222x, FN223x, and FN224x DC-Busbar EMC/RFI Filters are designed according to EV charging safety standards, meeting the requirements for IEC/EN 61851-23 EV conductive charging systems and for UL 2202 EV charging system equipment. The FN224x series offers voltage and performance ratings of FN222x but with a smaller footprint. Applications include high-power EV DC charging beyond HPC350 (500A at 920V) as well as two voltage levels (500VDC and 1000VDC) for CHAdeMO and combined charging systems (CCS).