FN2090LL-20-06

TE Connectivity / Schaffner
631-FN2090LL-20-06
FN2090LL-20-06

Mfr.:

Description:
Power Line Filters 250Vac 20A 2.7mH Faston 2 Stage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
10
Expected 6/29/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,17 € 78,17 €
60,88 € 608,80 €
60,67 € 1.213,40 €
58,84 € 2.942,00 €
57,02 € 5.702,00 €
55,21 € 11.042,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase Two-Stage Filter
250 VAC
20 A
Chassis Mount
Faston
4.77 mA
FN2090
Tray
0 Hz to 400 Hz
Brand: TE Connectivity / Schaffner
Capacitance: 33 nF, 33 nF, 1 uF
Compliance: UL; CSA; IEC/EN
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 45.4 mm
Inductance: 2.7 mH
Length: 94 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 56 mm
Part # Aliases: 817084-SF
Unit Weight: 580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99