FN2010-16-08

TE Connectivity / Schaffner
631-FN2010-16-08
FN2010-16-08

Mfr.:

Description:
Power Line Filters FN2010-16-08

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,14 € 26,14 €
21,34 € 213,40 €
19,68 € 492,00 €
19,67 € 2.360,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
250 VAC
16 A
Chassis Mount
Screw
660 uA
FN2010
0 Hz to 400 Hz
Brand: TE Connectivity / Schaffner
Compliance: UL; CSA; IEC/EN
Height: 29.3 mm
Length: 71 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 60
Subcategory: Power Condition
Width: 46.6 mm
Part # Aliases: 821010-SF
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.