URHR-5

TE Connectivity / Raychem
650-URHR-5
URHR-5

Mfr.:

Description:
Grommets & Bushings 5.1mm Boot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
299
Expected 8/13/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,83 € 61,83 €
58,14 € 581,40 €
56,44 € 1.128,80 €
28,80 € 1.440,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Grommets & Bushings
RoHS:  
Grommets
Grommet
Bulk
Brand: TE Connectivity / Raychem
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 599866-000
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.