TXR40AB00-1810AI

TE Connectivity / Raychem
650-TXR40AB00-1810AI
TXR40AB00-1810AI

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ18 CAD STR TINEL-LOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
146,84 € 7.342,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Strain Reliefs & Adapters
Adapters
MIL-DTL-38999 III, IV
19
Self Locking
Aluminum Alloy
Straight
Brand: TE Connectivity / Raychem
Cable Diameter: 15.37 mm
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Tinel Lock Adapter
Part # Aliases: 734059-000
Unit Weight: 32,205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.