TMS-SCE-3/16-2.0-6

TE Connectivity / Raychem
650-TMSSCE3/162.06
TMS-SCE-3/16-2.0-6

Mfr.:

Description:
Wire Labels & Markers HS-SLV 3/16" BL PRICE PER PC

In Stock: 3.261

Stock:
3.261 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
2,88 € 28,80 €
2,73 € 68,25 €
Full Reel (Order in multiples of 250)
2,31 € 577,50 €
1,61 € 1.610,00 €
1,38 € 3.450,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wire Labels & Markers
RoHS:  
Polyolefin (PO)
Brand: TE Connectivity / Raychem
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Maximum Temperature: + 135 C
Minimum Temperature: - 55 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Wire Labels & Markers
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Part # Aliases: 1191830001
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917320099
CNHTS:
3917390000
USHTS:
3926909989
ECCN:
EAR99