TC-CAPS-4005-8CS5369

TE Connectivity / Raychem
650-526003N008
TC-CAPS-4005-8CS5369

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps TC-CAPS-4005-8CS5369

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 417

Stock:
417 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,81 € 8,10 €
0,782 € 78,20 €
0,588 € 588,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  
End Cap
Polyolefin (PO)
14 mm (0.551 in)
1 in, 0 out
Brand: TE Connectivity / Raychem
Packaging: Bulk
Product Type: Heat Shrink Cable Boots & End Caps
Series: TC-CAPS
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 526003N008
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.